TE Connectivity Amplimite HD-20 25 Way Vertical Board Plug Assembly, with Screw Lock Male
- RS Stock No.:
- 678-771
- Mfr. Part No.:
- 5745073-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 20 units)*
$569.92
(exc. GST)
$626.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $569.92 | $28.496 |
*price indicative
- RS Stock No.:
- 678-771
- Mfr. Part No.:
- 5745073-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Plug Assembly | |
| Number of Contacts | 25 | |
| Orientation | Vertical | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | Plug | |
| Mounting Hardware | Screw Lock | |
| D-Sub Shell Size | 3 | |
| Housing Material | Polyester | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V0 | |
| Contact Material | Brass | |
| Series | Amplimite HD-20 | |
| Contact Plating | Gold Flash | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Plug Assembly | ||
Number of Contacts 25 | ||
Orientation Vertical | ||
Current 6A | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D Plug | ||
Mounting Hardware Screw Lock | ||
D-Sub Shell Size 3 | ||
Housing Material Polyester | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V0 | ||
Contact Material Brass | ||
Series Amplimite HD-20 | ||
Contact Plating Gold Flash | ||
- COO (Country of Origin):
- MX
The TE Connectivity Vertical board-mount connector designed for secure board-to-board signal transmission. With 25 positions and a Shell size 3 housing, it supports moderate-density layouts in industrial and communication systems. The FFSCRLK configuration includes features for front flange mounting and screw lock retention, ensuring stable mechanical engagement.
25 contact positions for signal routing
Vertical board mount configuration for Compact integration
Shell size 3 with front flange and screw lock for secure attachment
Related links
- TE Connectivity Amplimite HD-20 25 Way Vertical Board Plug Assembly, with Screw Lock Male
- TE Connectivity Amplimite HD-20 25 Way Vertical Board Plug Assembly Male
- TE Connectivity Amplimite HD-20 25 Way Vertical Board Plug Assembly, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite HD-20 9 Way Vertical Board Plug Assembly Male
- TE Connectivity Amplimite HD-20 9 Way Vertical Board Plug Assembly, with Mounting Hole Male
- TE Connectivity Amplimite HD-20 37 Way Vertical Board Plug Assembly, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
