TE Connectivity Amplimite 15 Way Vertical Panel Mount D-Sub Connector, with Mounting Hole Female
- RS Stock No.:
- 678-052
- Mfr. Part No.:
- 5747539-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 45 units)*
$685.07
(exc. GST)
$753.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $685.07 | $15.224 |
*price indicative
- RS Stock No.:
- 678-052
- Mfr. Part No.:
- 5747539-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Vertical | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Shaped | |
| D-Sub Shell Size | 2 | |
| Mounting Hardware | Mounting Hole | |
| Housing Material | Glass Filled Nylon | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | Amplimite | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Vertical | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Shaped | ||
D-Sub Shell Size 2 | ||
Mounting Hardware Mounting Hole | ||
Housing Material Glass Filled Nylon | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series Amplimite | ||
- COO (Country of Origin):
- US
The TE Connectivity 15-position D-shaped receptacle connector, Shell size 2, designed for cable-to-cable, panel-mount applications with a 2.77 mm (0.109 in) centreline. It features a standard black housing with a zinc insert and a tin-plated Shell. The connector includes two rows of contacts, each plated with gold on the mating area and tin on the PCB termination area, with nickel underplating. Rated for a maximum current of 7.5 amps, this connector ensures secure and reliable signal connections in various electronic systems.
RoHS compliant
Signal circuit application
UL 94V-0 flame retardant
Related links
- TE Connectivity Amplimite HD-20 15 Way Right Angle Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 15 Way Vertical Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 15 Way Vertical Board D-Sub Connector, with Mounting Hole Male
- TE Connectivity Amplimite HD-20 50 Way Vertical Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 9 Way Vertical Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite 15 Way Vertical Board Connector Assembly, with Screw Lock Female
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D Sub Standard Connector, with Mounting Hole Female
