Deltron Connectors HD 26 Way Straight PCB D Sub Standard Connector

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$9.25

(exc. GST)

$10.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 66 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$9.25-
10 - 24$8.518%
25 +$7.5018%

*price indicative

RS Stock No.:
564-098
Distrelec Article No.:
144-16-971
Mfr. Part No.:
HD-D26PY/2
Brand:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Product Type

D Sub Standard Connector

Number of Contacts

26

Current

5A

Orientation

Straight

Mount Type

PCB

Connector Type D

High Density

Housing Material

Steel

Standards/Approvals

IEC 60807 (DIN 41652), MIL-C-24308

Series

HD

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy