Deltron Connectors HD 62 Way Right Angle PCB D Sub Standard Connector

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$54.40

(exc. GST)

$59.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$54.40
10 +$50.04

*price indicative

RS Stock No.:
564-023
Mfr. Part No.:
HD-D62SYC/2M47HUN
Brand:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Product Type

D Sub Standard Connector

Number of Contacts

62

Current

5A

Orientation

Right Angle

Mount Type

PCB

Connector Type D

High Density

Housing Material

Steel

Standards/Approvals

IEC 60807 (DIN 41652), MIL-C-24308

Series

HD

COO (Country of Origin):
CH

100W / 200W Thick film power resistors - RTOP Series


Vishay Sfernice RTOP series thick film, non-inductive resistors in a SOT-227B package

Resistors allow for dissipation of 100W (RTOP 100) or 200W (RTOP 200) when mounted onto a heatsink at 25°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy