Deltron Connectors DTSWM 25 Way Straight Cable D Sub Standard Connector
- RS Stock No.:
- 564-085
- Mfr. Part No.:
- DTSWM25SZ/2M85UN
- Brand:
- Deltron Connectors
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$30.12
(exc. GST)
$33.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 28 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $30.12 | - |
| 10 + | $27.72 | 7% |
*price indicative
- RS Stock No.:
- 564-085
- Mfr. Part No.:
- DTSWM25SZ/2M85UN
- Brand:
- Deltron Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 25 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Type D | D-Sub | |
| Housing Material | Steel | |
| Standards/Approvals | IEC 60807 (DIN 41652), MIL-C-24308 | |
| Series | DTSWM | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 25 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Type D D-Sub | ||
Housing Material Steel | ||
Standards/Approvals IEC 60807 (DIN 41652), MIL-C-24308 | ||
Series DTSWM | ||
- COO (Country of Origin):
- CH
- RS Stock No. 0564061
- Mfr. Part No. DTS25PW3/2
Each
$17.83
- RS Stock No. 0563951
- Mfr. Part No. D25PZ/2FP102
Each
$28.23
- RS Stock No. 0563983
- Mfr. Part No. DTS25SX
1 Pack of 20
$15.43
- RS Stock No. 0560508
- Mfr. Part No. 6355-0002-33
Each
$20.28
Related links
- Deltron Connectors DTSWM 25 Way Straight PCB Connector Accessory
- Deltron Connectors DTSWM 25 Way Right Angle PCB Connector Accessory
- Deltron Connectors DTSWM 9 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTSWM 37 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTSWM 9 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTSWM 37 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 25 Way Straight Cable D Sub Standard Connector
- Deltron Connectors D 25 Way Straight Cable D Sub Standard Connector









