Deltron Connectors DTS 21 Way Straight Cable D Sub Standard Connector
- RS Stock No.:
- 564-058
- Distrelec Article No.:
- 144-17-204
- Mfr. Part No.:
- DTS21W1PZ/2
- Brand:
- Deltron Connectors
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$12.05
(exc. GST)
$13.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $12.05 | - |
| 10 - 24 | $11.09 | 7% |
| 25 + | $9.77 | 18% |
*price indicative
- RS Stock No.:
- 564-058
- Distrelec Article No.:
- 144-17-204
- Mfr. Part No.:
- DTS21W1PZ/2
- Brand:
- Deltron Connectors
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Number of Contacts | 21 | |
| Product Type | D Sub Standard Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Type D | Mixed Contact | |
| Housing Material | Steel | |
| Standards/Approvals | MIL-C-24308, IEC 60807 (DIN 41652) | |
| Series | DTS | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 21 | ||
Product Type D Sub Standard Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Type D Mixed Contact | ||
Housing Material Steel | ||
Standards/Approvals MIL-C-24308, IEC 60807 (DIN 41652) | ||
Series DTS | ||
- COO (Country of Origin):
- CH
Multi-turn IP67 sealed cermet trimmers - T93 Series
Vishay Sfernice T93 Series
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed
Related links
- Deltron Connectors DTS 21 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 5 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 37 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 25 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 50 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 15 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 25 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTS 15 Way Straight PCB D Sub Standard Connector
