Deltron Connectors DTS 15 Way Right Angle PCB D Sub Standard Connector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.62

(exc. GST)

$18.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 48 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$16.62
10 +$15.28

*price indicative

RS Stock No.:
564-047
Mfr. Part No.:
DTS15PYC/2M47UNB5
Brand:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Number of Contacts

15

Product Type

D Sub Standard Connector

Current

7.5A

Orientation

Right Angle

Mount Type

PCB

Connector Type D

Standard

Housing Material

Steel

Standards/Approvals

IEC 60807 (DIN 41652), MIL-C-24308

Series

DTS

COO (Country of Origin):
CH

MB 2-5 Mounting Base


The MB series are an innovative way of fixing for low energy surfaces such as PP, PE, painted or varnished. They can be used in the railway, aviation or automotive industries. Their other use can be on plastic covers, cases and parts.

Mount cable ties from all sides

Halogen-free

MB mounts with similar system of acrylic adhesive

Increasing adhesion with time

High cohesive strength

Weathering resistance

Standards

RoHS, HF, UL94 V2 (excluding adhesive)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy