Amphenol Advanced Compact Connectors D Sub Standard Connector Female
- RS Stock No.:
- 527-950
- Distrelec Article No.:
- 144-34-272
- Mfr. Part No.:
- E100RN09S-4E6AB
- Brand:
- Amphenol Advanced Compact Connectors
This image is representative of the product range
Subtotal (1 unit)*
$132.59
(exc. GST)
$145.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.59 |
*price indicative
- RS Stock No.:
- 527-950
- Distrelec Article No.:
- 144-34-272
- Mfr. Part No.:
- E100RN09S-4E6AB
- Brand:
- Amphenol Advanced Compact Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Compact Connectors | |
| Product Type | D Sub Standard Connector | |
| Connector Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Compact Connectors | ||
Product Type D Sub Standard Connector | ||
Connector Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
- RS Stock No. 0527949
- Mfr. Part No. E100RN09P-4E6AB
Each
$132.59
- RS Stock No. 0560548
- Mfr. Part No. 6355-0069-13
Each
$39.41
- RS Stock No. 0563983
- Mfr. Part No. DTS25SX
1 Pack of 20
$15.43
Related links
- Amphenol Canada D Sub Standard Connector Female
- Amphenol Canada D Sub Standard Connector Male
- Amphenol Canada M83513 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- Amphenol Canada M83513 9 Way D-Sub Connector Male
- Amphenol Canada M83513 15 Way D-Sub Connector Male
- Amphenol Canada M83513 9 Way Straight D-Sub Connector Male
- Amphenol Canada, M83513 Series Jack Post Assembly For Use With Micro-D Connector
- Amphenol Canada, M83513 Series Low Profile Jackscrew Assembly For Use With Micro-D Connector









