FCT from Molex FM 2 Way Right Angle Through Hole D-Sub Connector, with Plain Universal Float Mount Rivet on Both Sides

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$35.75

(exc. GST)

$39.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$35.75-
25 - 99$35.111%
100 - 499$33.566%
500 +$32.359%

*price indicative

RS Stock No.:
485-114
Mfr. Part No.:
FM17W2S5-K121 / 1731070629
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Connector

Number of Contacts

2

Current

5A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Female

D-Sub Shell Size

D

Mounting Hardware

Plain Universal Float Mount Rivet on Both Sides

Housing Material

Steel

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

130°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Alloy

Series

FM

Contact Plating

Gold over Nickel

COO (Country of Origin):
DE

90° Plug & Socket Shells


Signal contact terminations set at 90° for PCB mounting (see below)

Cavities for power/coaxial contacts (available separately)

Mixed Contact 'D'


Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Note

Panel mounting dimensions are as the equivalent standard ’D’ connector shell size. PCB coaxial inserts are not suitable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy