RS PRO 50 Way Straight Panel Mount D-Sub Connector, with Panel Female
- RS Stock No.:
- 199-102
- Brand:
- RS PRO
This image is representative of the product range
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$51.51
(exc. GST)
$56.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 16 unit(s) shipping from 23 November 2026
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $51.51 | $5.151 | - |
| 5 + | $50.07 | $5.007 | 2% |
*price indicative
- RS Stock No.:
- 199-102
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 50 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Panel | |
| D-Sub Shell Size | D | |
| Housing Material | Steel | |
| Voltage | 750V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | MFR Declaration of Conformity, UL94 V-0, IP 40 | |
| Contact Plating | Gold Plated Nickel | |
| Series | RS PRO | |
| Contact Material | Copper Alloy | |
| Contact Size | 20-24 AWG | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Connector | ||
Number of Contacts 50 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Panel | ||
D-Sub Shell Size D | ||
Housing Material Steel | ||
Voltage 750V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals MFR Declaration of Conformity, UL94 V-0, IP 40 | ||
Contact Plating Gold Plated Nickel | ||
Series RS PRO | ||
Contact Material Copper Alloy | ||
Contact Size 20-24 AWG | ||
- COO (Country of Origin):
- IN
RS PRO D-Sub Connectors
Features and Benefits:
Why RS PRO?
Related links
- RS PRO RS Pro D-Subminiature connector 50 Way Straight Panel Mount D-Sub Connector, with Panel Female
- RS PRO RA 50 Way Straight Panel Mount D-Sub Connector Female
- RS PRO RS Pro D-Subminiature connector 15 Way Straight Panel Mount D-Sub Connector, with Panel Male
- RS PRO RS Pro D-Subminiature connector 37 Way Straight Panel Mount D-Sub Connector, with Panel Female
- RS PRO RS Pro D-Subminiature connector 15 Way Straight Panel Mount D-Sub Connector, with Panel Female
- RS PRO RS Pro D-Subminiature connector 37 Way Straight Panel Mount D-Sub Connector, with Panel Male
- RS PRO RS Pro D-Subminiature connector 9 Way Straight Panel Mount D-Sub Connector, with Panel Male
- RS PRO RS Pro D-Subminiature connector 9 Way Straight Panel Mount D-Sub Connector, with Panel Female
