Molex 73283 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Hardware Male/Female

Subtotal (1 unit)*

$987.30

(exc. GST)

$1,086.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$987.30

*price indicative

RS Stock No.:
427-885
Mfr. Part No.:
732830351
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

44

Product Type

D-Sub Connector

Orientation

Straight

Current

3A

Mount Type

Panel Mount

Connector Gender

Male/Female

Mounting Hardware

Hardware

Housing Material

Polyester

Voltage

100V

Termination Type

Gold Plated Termination

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold

Series

73283

Contact Material

Copper Alloy

Pitch

2.29mm

RoHS Status: Exempt

COO (Country of Origin):
MX
The Molex High-Density EMI Filtered D-Sub Adapter is a Male-to-Female, Straight connector with 44 circuits designed to provide electromagnetic interference (EMI) filtering. It ensures reliable performance and signal integrity in environments with significant electrical noise. This adapter is built to withstand a wide temperature range of -55°C to +125°C, making it suitable for use in demanding applications such as industrial, aerospace, and military environments. The high-density configuration allows for efficient use of space while maintaining robust connectivity and EMI protection.

Copper alloy contact

Polyester resin

Nickel plated shell

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy