Norcomp 180 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
205-4709
Mfr. Part No.:
180-044-113R001
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Number of Contacts

44

Product Type

D-Sub Connector

Orientation

Straight

Current

5A

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

Standard

Housing Material

PBT, Steel

Voltage

500V

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

No

Series

180

Contact Material

Nickel

Pitch

2.29mm

COO (Country of Origin):
TW
The Norcomp DIP solder high density D-sub connector which has a low cost, high performance stamped contact. Its contact type is male and it used nickel plating. It used vertical DIP solder type of termination and it has plug shell have indents to provide

Connector will fit in standard d-sub backshells

It used glass-filled thermoplastic type of insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy