ITT Cannon D* 9 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Female
- RS Stock No.:
- 413-752
- Mfr. Part No.:
- 121073-2055 D
- Brand:
- ITT Cannon
This image is representative of the product range
Get a bulk buy discount
Add 21 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$18.07
(exc. GST)
$19.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
- Plus 288 unit(s) shipping from 26 November 2026
- Plus 252 unit(s) shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 20 | $18.07 | - |
| 21 - 41 | $17.59 | 2% |
| 42 + | $17.34 | 4% |
*price indicative
- RS Stock No.:
- 413-752
- Mfr. Part No.:
- 121073-2055 D
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | E | |
| Mounting Hardware | 120 in Through Hole | |
| Housing Material | Steel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Series | D* | |
| Contact Size | 20 mm | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size E | ||
Mounting Hardware 120 in Through Hole | ||
Housing Material Steel | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Series D* | ||
Contact Size 20 mm | ||
Original D Connectors
Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690
ITT D Type Connectors
Suitable for military, industrial or commercial applications and computer interfacing etc.
Related links
- ITT Cannon 9 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon ORIGINAL D 9 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon 9 Way Straight Panel Mount D-Sub Connector Male
- ITT Cannon ORIGINAL D 9 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Male
- ITT Cannon MDM 9 Way Straight 1.27 mm Pitch Panel Mount D-Sub Connector
- ITT Cannon 25 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon ORIGINAL D 25 Way Straight Panel Mount D-Sub Connector Female
- ITT Cannon 15 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Female
