ITT Cannon MDM 9 Way Straight 1.27 mm Pitch Panel Mount D-Sub Connector
- RS Stock No.:
- 770-7916
- Mfr. Part No.:
- MDM-9SL1B-A174
- Brand:
- ITT Cannon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$372.69
(exc. GST)
$409.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $372.69 |
| 20 - 39 | $359.61 |
| 40 + | $342.85 |
*price indicative
- RS Stock No.:
- 770-7916
- Mfr. Part No.:
- MDM-9SL1B-A174
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Housing Material | Aluminium Alloy | |
| Termination Type | Wire Wrap | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | MDM | |
| Contact Size | 24 | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Housing Material Aluminium Alloy | ||
Termination Type Wire Wrap | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series MDM | ||
Contact Size 24 | ||
Pitch 1.27mm | ||
ITT 1.27mm Micro-D Connectors - MDM Series
MDM series moisture sealed Micro-D connectors with a lightweight, rugged design and high density contact configurations on a 1.27mm pitch. These MDM microminiature D connectors have electroless nickel plated aluminium shells for added strength and EMI and RFI shielding along with silicone elastomer compression interfacial seals that provide protection against moisture and humidity between each contact and contacts and shell. The contacts of these MDM Micro-D connectors are size 24 MICROPIN™ or MICROSOCKET™ contacts which are made from copper alloy with a gold plating. These Micro-D connectors have 2.31mm mounting holes and are available with various termination options:
Part numbers: MDM-xxxSB-xxx have solder pot terminations that accept 26AWG max harness wire.
Part numbers: MDM-xxxH003B-xxx have harness wire terminations (18", 7¾ strand 26AWG to MIL-W-16878/4, Type E Teflon, colour coded to MIL-STD-681 system I).
Part numbers: MDM-xxxL1B-xxx have 0.5" uninsulated solid 25AWG gold plated copper wire terminations.
ITT D Type Connectors
Suitable for military, industrial or commercial applications and computer interfacing etc.
Note
For suitable jackscrews see stock number 770-7941, 770-7944 and 770-7953 typically.
Related links
- ITT Cannon MDM 9 Way Straight 1.27 mm Pitch Panel Mount D-Sub Connector
- ITT Cannon MDM 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- ITT Cannon MDM 15 Way Straight 1.27 mm Pitch Panel Mount D-Sub Connector
- ITT Cannon MDM 51 Way Straight 1.27 mm Pitch Panel Mount D-Sub Connector
- ITT Cannon MDM 25 Way Straight 1.27 mm Pitch Panel Mount D-Sub Connector
- ITT Cannon MDM 37 Way Straight 1.27 mm Pitch Panel Mount D-Sub Connector
- ITT Cannon MDM 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- ITT Cannon MDM 51 Way Straight 1.27 mm Pitch Cable D-Sub Connector
