ITT Cannon MD-SM 9 Way Straight 1.27 mm Pitch Screw D-Sub Connector, with Screw Female

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$44.30

(exc. GST)

$48.73

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 71 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$44.30-
10 +$40.758%

*price indicative

RS Stock No.:
287-141
Mfr. Part No.:
MDSM-9SC-Z11-VS1
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Straight

Current

2.5A

Mount Type

Screw

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Screw

Housing Material

TPE

Voltage

1.25kV

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Contact Gender

Female

Standards/Approvals

UL94V-0, RoHS

Series

MD-SM

Contact Plating

Gold Flash

Contact Material

Copper Alloy

Pitch

1.27mm

Contact Size

20-30 AWG

The ITT Cannon Housing features 9 contacts with a socket gender and crimp termination. It has a mating cycle rating of 500 and is mounted using a screw, long, blank method. The insulator is thermoplastic, UL94V-0, and the contact guiding plate is high-temperature resistant PA. The shell is made of tinned and nickel-plated steel, and the copper alloy contacts have a gold over PdNi finish with a tin contact termination area. Packaging includes 100 pieces.

Current rating 2.5 A or 25°C

Test voltage 350Vrms

Contact resistance 20m Ohm max

Insulation resistance 500m Ohm min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy