Amphenol India M24308 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with Screw Female
- RS Stock No.:
- 271-447
- Mfr. Part No.:
- M24308/2-2Z
- Brand:
- Amphenol India
Get a bulk buy discount
Add 10 more to save $31.80
View bulk pricing optionsSubtotal (1 unit)*
$39.69
(exc. GST)
$43.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 257 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $39.69 | - |
| 10 + | $36.51 | $31.80 |
*price indicative
- RS Stock No.:
- 271-447
- Mfr. Part No.:
- M24308/2-2Z
- Brand:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw | |
| Housing Material | Glass Filled Polyester | |
| Voltage | 1000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | QPL, UL 94-0, RoHS, MIL-DTL-24308 | |
| Series | M24308 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Plated | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw | ||
Housing Material Glass Filled Polyester | ||
Voltage 1000Vrms | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals QPL, UL 94-0, RoHS, MIL-DTL-24308 | ||
Series M24308 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Plated | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- IN
The Amphenol India M2000 Series D-Sub Connectors are MIL Qualified & listed in QPL and meets the requirement of MIL-DTL-24308. They are used in variety of applications due to its versatile design where weight & dimensions are constraint factor.
D-Sub Connectors are sub miniature rack & panel type
With polarized shell and having pin or socket machined contacts
Provide high reliability and density
- RS Stock No. 0193006
- Mfr. Part No. HDB-15PFFP-SL8001
Each
$15.31
- RS Stock No. 2784161
- Mfr. Part No. M24308/2-561
Each
$63.52
- RS Stock No. 0271449
- Mfr. Part No. M24308/24-1F
Each
$31.70
- RS Stock No. 2784153
- Mfr. Part No. M24308/2-517
Each
$191.48
Related links
- Amphenol India M24308 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Amphenol India M24308 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Amphenol India M24308 15 Way Straight 2.21 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Amphenol India M24308 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with Screw Male
- Amphenol India M2000 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M24308 62 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Amphenol India M24308 78 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Amphenol India M24308 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female












