Amphenol India M24308 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$34.76

(exc. GST)

$38.24

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 27 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$34.76-
10 - 99$33.722%
100 - 249$32.685%
250 - 499$32.007%
500 +$31.319%

*price indicative

RS Stock No.:
213-3452
Mfr. Part No.:
M24308/2-11F
Brand:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Straight

Current

7.5A

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

4 to 40 Screw Lock

Housing Material

Glass Filled Polyester

Voltage

1kV

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

M24308

Contact Material

Copper Alloy

Contact Plating

Gold

Pitch

2.29mm

Non Compliant

COO (Country of Origin):
IN
The Amphenol India M24308 series D-sub connector is high density socket crimp type connector. It has 15 pin. It has finishing with cadmium yellow passivation material. They are designed for rack and panel applications.

Operating temperature ranges between - 55°C to + 125°C

Contact is made from copper alloy with gold plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy