Amphenol Communications Solutions Delta D 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC
- RS Stock No.:
- 252-305
- Mfr. Part No.:
- D15P13A4GX00LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.45
(exc. GST)
$4.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 197 unit(s) shipping from 23 November 2026
- Plus 152 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | $4.45 |
| 7 - 12 | $4.36 |
| 13 + | $4.30 |
*price indicative
- RS Stock No.:
- 252-305
- Mfr. Part No.:
- D15P13A4GX00LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Mounting Hardware | 4-40 UNC Insert | |
| D-Sub Shell Size | A | |
| Voltage | 300V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Series | Delta D | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Mounting Hardware 4-40 UNC Insert | ||
D-Sub Shell Size A | ||
Voltage 300V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Series Delta D | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- IN
Angled/UNC 4-40 Delta-D Connectors with Harpoons
Developed to meet current needs within the industry (industrial electronics, IT, medical equipment, private communication etc.).
Connectors with a pitch of 2.54 mm between rows and UNC 4-40 threaded insert.
- RS Stock No. 1217404
- Mfr. Part No. D15P13A4GX00LF
Each (In a Tray of 25)
$3.392
- RS Stock No. 0252282
- Mfr. Part No. D15S13A4GX00LF
Each
$5.97
- RS Stock No. 1738671
- Mfr. Part No. D15P13A4GV00LF
Each (In a Tray of 25)
$4.874
- RS Stock No. 5428015
- Mfr. Part No. D15P13A4GV00LF
Each
$6.27
Related links
- Amphenol Communications Solutions Delta D 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC
- Amphenol Communications Solutions Delta D 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with #4-40 UNC
- Amphenol Communications Solutions Delta D 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC
- Amphenol Communications Solutions Delta D 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with #4-40 UNC
- Amphenol Communications Solutions Delta D 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with #4-40 UNC
- Amphenol Communications Solutions Delta D 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC
- Amphenol Communications Solutions Delta D 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions Delta D 15 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female










