RS PRO 9 Way Straight Panel Mount D-Sub Connector, with Panel Female

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 bag of 1 unit)*

$8.95

(exc. GST)

$9.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 279 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Saving
1 - 9$8.95-
10 - 24$8.257%
25 +$7.4217%

*price indicative

RS Stock No.:
199-123
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

9

Product Type

D-Sub Connector

Current

5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Panel

D-Sub Shell Size

E

Housing Material

Steel

Voltage

750V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

IP 40, MFR Declaration of Conformity, UL94 V-0

Contact Material

Copper Alloy

Series

RS PRO

Contact Plating

Gold

Contact Size

20 AWG

COO (Country of Origin):
IN

RS PRO D-Sub Connectors


Introducing the range of RS PRO D-Sub Connectors, the Ideal solution for delivering exceptional performance and reliability for a wide range of industrial and commercial applications. These connectors are designed to offer high-performance in demanding environments and meet the requirements of modern I/O interconnections to provide seamless and efficient data transfer and optimal signal transmission.

Features and Benefits:


The RS PRO D-Sub Connectors are the perfect choice for high-quality, reliable and efficient I/O interconnections in a range of demanding industrial and commercial applications

Designed to offer superior performance, alongside reliable and efficient data transmission, these connectors meet stringent performance standards and ensure consistent connectivity, making them suitable for use in a wide range of environments

Each connector is compatible with RS232 standard, making it easy to integrate with new or existing systems, as well as solder terminations to ensure reliable and secure wire connections

Made from bright tin plated steel, the D-Sub Shell offers excellent durability and protection against a wide range of environmental factors found in commercial and industrial environments, while the EMI and RFI grounding indents provide optimal shielding against electromagnetic and radio frequency interference

For enhanced safety, the connector features a high-quality insulator that follows UL 94V-0 standards for flame resistance

Installation is easy thanks to the pre-drilled flanges with 3.05 mm diameter holes that offer secure and easy panel mounting

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

1 Pack of 70
$426.33
1 Pack of 10
$416.92
1 Pack of 20
$127.53
1 Bag of 1
$1.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy