HARTING, D-Sub Series Screw Lock For Use With D-Sub Connector
- RS Stock No.:
- 843-8822
- Mfr. Part No.:
- 09670019954
- Brand:
- HARTING
Subtotal (1 unit)*
$0.99
(exc. GST)
$1.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 134 unit(s) shipping from 23 November 2026
- Plus 3,060 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $0.99 |
*price indicative
- RS Stock No.:
- 843-8822
- Mfr. Part No.:
- 09670019954
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Screw Lock | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | D-Sub Connector | |
| Series | D-Sub | |
| Gender | Female | |
| Number of Contacts | 50 | |
| Material | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Screw Lock | ||
Product Type D-Sub Connector Accessory | ||
For Use With D-Sub Connector | ||
Series D-Sub | ||
Gender Female | ||
Number of Contacts 50 | ||
Material Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Harting D-Sub Series D-Sub Connector Accessory, 50 Contacts, Female Gender - 9670019954
This D-sub connector accessory is a screw-locking component designed to secure a female D-sub connection in industrial assemblies. It provides a mechanical locking function for D-sub interfaces where a robust contact arrangement is required, and is intended for use in environments common to automation, electronics and electrical engineering.
Features & Benefits
• Brass construction offers corrosion resistance and mechanical strength
• Screw-lock format ensures positive retention of mated connectors
• Supports 50 electrical contacts enabling dense signal arrangements
• Female configuration accommodates mating male D-sub counterparts
• Compatible with D-sub connector families for straightforward integration
• Screw-lock format ensures positive retention of mated connectors
• Supports 50 electrical contacts enabling dense signal arrangements
• Female configuration accommodates mating male D-sub counterparts
• Compatible with D-sub connector families for straightforward integration
**Applications**
• Suitable for panel-mounted control units requiring secure signal connections
• Ideal for instrumentation racks needing 50-contact interconnects
• Used with cable assemblies in industrial automation systems
• Can be used for replacement screw-locking hardware in maintenance tasks
• Used for electrical cabinets where vibration-resistant locking is necessary
• Ideal for instrumentation racks needing 50-contact interconnects
• Used with cable assemblies in industrial automation systems
• Can be used for replacement screw-locking hardware in maintenance tasks
• Used for electrical cabinets where vibration-resistant locking is necessary
What material characteristics affect long-term durability?
The component is formed from brass, which provides mechanical robustness and resistance to many common environmental effects encountered in electrical enclosures.
How does the locking mechanism influence connector retention?
The screw-locking design applies a clamping force that prevents disengagement under vibration and movement, maintaining contact continuity for 50 conductors.
Is the accessory gender-specific when selecting mating parts?
Yes, the locking piece is intended for use with a female D-sub Interface and must be paired with the corresponding male mating connector.
Can this be used across different D-sub variants?
The accessory is suitable for use within the D-sub family where a screw-locking accessory for 50 contacts and female configuration is required.
Standards
MIL-C-24308; DIN 41652; CECC 75301-802
Related links
- HARTING, D-Sub Series Screw Lock For Use With D-Sub Connector
- HARTING, D-Sub Series Screw Locking
- JAE, D-Sub Series Screw Lock For Use With D-Sub Connector
- HARTING Press-In Connectors with Grounding-Pinsor
- Hirose, DH Series Screw Lock For Use With Cover Case
- HARTING, D-Sub Series Slide Lock For Use With D-Sub Connector
- HARTING, D-Sub Series Slide Lock For Use With Slide Lock
- HARTING, D-Sub Series Knurled Screw For Use With D-Sub Connector
