TE Connectivity, HD Series Screw Lock For Use With D-Sub Connector
- RS Stock No.:
- 717-4530
- Mfr. Part No.:
- 2-829261-2
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 717-4530
- Mfr. Part No.:
- 2-829261-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Screw Lock | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | D-Sub Connector | |
| Series | HD | |
| Gender | Female | |
| Material | Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Screw Lock | ||
Product Type D-Sub Connector Accessory | ||
For Use With D-Sub Connector | ||
Series HD | ||
Gender Female | ||
Material Brass | ||
Standards/Approvals RoHS | ||
AMPLIMITE D-Sub Connector Miscellaneous Female Screwlocks and Screwlock Kits
A range of individual screwlocks and screwlock kits for use with AMPLIMITE D-sub connectors. These AMPLIMITE screwlocks are available with a variety of thread sizes and thread lengths, please see table for details.
Screwlocks are available individually or as kits. Screwlock kits consist of 1 x screwlock assembly, each of which consists of 1 x screwlock, hex nut, lock washer and flat washer, except part numbers 680-9257 and 782-6238 which have no flat washer.
TE Connectivity AMPLIMITE D-Subminiature Connectors
- RS Stock No. 6808819
- Mfr. Part No. 1-829261-4
Each
$9.76
- RS Stock No. 6808920
- Mfr. Part No. 828102-1
Each (In a Pack of 10)
$1.652
- RS Stock No. 6809291
- Mfr. Part No. 5207719-3
Each
$3.86
- RS Stock No. 6809415
- Mfr. Part No. 829068-1
Each (In a Pack of 10)
$6.927
Related links
- TE Connectivity, HD Series Screw Lock For Use With D-Sub Connector
- TE Connectivity, HD series Series Latch Screw For Use With Connector
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with Screw Lock Female
- TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity Amplimite HD-20 25 Way Vertical Board Plug Assembly, with Screw Lock Male
- TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector
- TE Connectivity, 5207953 Series Screw Lock For Use With All Plastic Right Angle Connectors
- TE Connectivity AMPLIMITE HD-20 25 Way Right Angle Through Hole D-Sub Connector, with











