CONEC Cable Clamp For Use With D-Sub Hood
- RS Stock No.:
- 228-0965
- Mfr. Part No.:
- 160X11199X
- Brand:
- CONEC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 228-0965
- Mfr. Part No.:
- 160X11199X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Accessory Type | Cable Clamp | |
| Product Type | Cable Clamp | |
| For Use With | D-Sub Hood | |
| Number of Contacts | 50 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Accessory Type Cable Clamp | ||
Product Type Cable Clamp | ||
For Use With D-Sub Hood | ||
Number of Contacts 50 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The CONEC cable clamp set is made up of die cast zinc. Used for 50 position hood.
RoHS compliant
Set includes 2 cable clamps and 2 screws
Related links
- CONEC Cable Clamp For Use With D-Sub Hood
- Encitech Connectors, DTZI Series Hood
- Encitech Connectors, DTPK-M Series Full Metal Hood For Use With D-Sub Connector
- D Sub Connector Accessories
- Encitech Connectors, MHDM Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, MHDM 35 Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, D45PK-M Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, D45ZK-M Series Full Metal Hood For Use With D-Sub Connector
