CONEC Cable Clamp For Use With D-Sub Hood
- RS Stock No.:
- 228-0964
- Distrelec Article No.:
- 304-10-853
- Mfr. Part No.:
- 160X11189X
- Brand:
- CONEC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.41
(exc. GST)
$10.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $9.41 |
| 10 - 99 | $9.13 |
| 100 - 249 | $8.85 |
| 250 - 499 | $8.67 |
| 500 + | $8.49 |
*price indicative
- RS Stock No.:
- 228-0964
- Distrelec Article No.:
- 304-10-853
- Mfr. Part No.:
- 160X11189X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Accessory Type | Cable Clamp | |
| Product Type | Cable Clamp | |
| For Use With | D-Sub Hood | |
| Number of Contacts | 9 | |
| Material | Thermoplastic Elastomer | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Accessory Type Cable Clamp | ||
Product Type Cable Clamp | ||
For Use With D-Sub Hood | ||
Number of Contacts 9 | ||
Material Thermoplastic Elastomer | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The CONEC cable clamp set is made up of die cast zinc.
RoHS compliant
Screws included
- RS Stock No. 1738656
- Mfr. Part No. 86553148TLF
Each (In a Tray of 300)
$2.382
- RS Stock No. 6735014
- Mfr. Part No. 86553114TLF
Each (In a Pack of 5)
$3.65
- RS Stock No. 6735005
- Mfr. Part No. 86553150TLF
Each (In a Pack of 5)
$3.678
Related links
- CONEC Cable Clamp For Use With D-Sub Hood
- Encitech Connectors, DTZI Series Hood
- Encitech Connectors, DTPK-M Series Full Metal Hood For Use With D-Sub Connector
- D Sub Connector Accessories
- Encitech Connectors, MHDM Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, MHDM 35 Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, D45PK-M Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, D45ZK-M Series Full Metal Hood For Use With D-Sub Connector









