- RS Stock No.:
- 213-5171
- Mfr. Part No.:
- FVS1/5M3 / 1731120320
- Brand:
- FCT from Molex
590 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.614
(exc. GST)
$0.675
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.614 | $6.14 |
50 - 90 | $0.605 | $6.05 |
100 + | $0.59 | $5.90 |
*price indicative
- RS Stock No.:
- 213-5171
- Mfr. Part No.:
- FVS1/5M3 / 1731120320
- Brand:
- FCT from Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Molex D-Sub connector accessories are the most sought after tools for providing protection, robustness and usability of D-Sub connector. There is a wide range of accessories which comes under this category like the nuts, screws, spring locks, locking hook, etc. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The accessories are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Has all the necessary certifications and approvals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Board Lock Screw |
For Use With | D-Sub Connector |
Series | FVS1 |
Related links
- FCT from Molex, FVS1 Series Board Lock Screw For Use With D-Sub Connector
- FCT from Molex, F-SGV1 Series Board Lock Screw For Use With D-Sub Connector
- FCT from Molex Female Screw Lock For Use With D-Sub screw lock
- Norcomp 180 44 Way Through Hole D-sub Connector Plug, 2.29mm...
- Norcomp 180 44 Way Through Hole D-sub Connector Socket, 2.29mm...
- Norcomp 171 25 Way Through Hole D-sub Connector Plug, 2.77mm...
- Norcomp 180 26 Way Through Hole D-sub Connector Plug, 2.29mm...
- Norcomp 171 9 Way Through Hole D-sub Connector Plug, 2.77mm Pitch,...