Amphenol ICC Screw Lock For Use With D-Sub Connector
- RS Stock No.:
- 137-2673
- Mfr. Part No.:
- 863001017TLF
- Brand:
- Amphenol ICC
250 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.846
(exc. GST)
$0.931
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $0.846 | $8.46 |
250 - 490 | $0.824 | $8.24 |
500 + | $0.812 | $8.12 |
*price indicative
- RS Stock No.:
- 137-2673
- Mfr. Part No.:
- 863001017TLF
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Amphenol FCIs D-Subminiature (D-Sub) connectors are part of industry standard and are one of the most popular Input/Output interconnects, addressing a wide variety of applications including telecommunications, industrial and medical. Prevents accidental mismating, Hoods available in 9 to 50 positions for different connector pin configurations, Metal hoods available in straight and angled terminations for EMI/RFI shielding, Dust caps available in metal and plastic versions, Locking screws comes with UNC 4-40 and M3 thread options
Hoods available in plastic, metalized and metallic form with locking screws
Hoods available in 9 to 50 positions
Screws available in both UNC 4-40 and M3 thread options
Supports cable connection and prevents risks of pulling up and accidental mismating
Suitable for EMI/RFI shielding
Assures secure connection with required strain relief
Supports various customization need
Hoods available in 9 to 50 positions
Screws available in both UNC 4-40 and M3 thread options
Supports cable connection and prevents risks of pulling up and accidental mismating
Suitable for EMI/RFI shielding
Assures secure connection with required strain relief
Supports various customization need
Specifications
Attribute | Value |
---|---|
Accessory Type | Female Screwlock |
For Use With | D-Sub Connector |
Gender | Female |
Related links
- Amphenol ICC Screw Lock For Use With D-Sub Connector
- Amphenol ICC Screw Lock For Use With 37 Way D-Sub Connector
- Amphenol ICC Screw Lock For Use With 50 Way D-Sub Connector
- Amphenol ICC Screw Lock For Use With Delta D Series
- Amphenol ICC 9 Way Plug-In Mount D-sub Connector Socket, 2.74mm...
- Amphenol ICC, 8630 Series Lever Lock For Use With D-sub Connector
- Amphenol ICC Jack Screw For Use With D-Sub Connector
- D Sub Connector Accessories