Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- RS Stock No.:
- 339-931
- Distrelec Article No.:
- 300-81-374
- Mfr. Part No.:
- 6355-0012-12
- Brand:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.00
(exc. GST)
$14.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- 50 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $13.00 |
| 10 + | $11.95 |
*price indicative
- RS Stock No.:
- 339-931
- Distrelec Article No.:
- 300-81-374
- Mfr. Part No.:
- 6355-0012-12
- Brand:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Accessory Type | D Sub Hoods | |
| Product Type | Hood | |
| For Use With | Cable | |
| Series | 6355 | |
| Number of Contacts | 26 | |
| Gender | Female | |
| Material | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Accessory Type D Sub Hoods | ||
Product Type Hood | ||
For Use With Cable | ||
Series 6355 | ||
Number of Contacts 26 | ||
Gender Female | ||
Material Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Encitech Connectors Solder housing with a full metal cover, paired with an HD connector, features a zinc housing with nickel plating for enhanced durability and corrosion resistance. With an operating temperature range of -55°C to +105°C, it ensures reliable performance in harsh environments, offering strong protection and secure connections for high-density applications.
Re-openable
Packed in Kit with male or female D-sub connector
Related links
- Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- Encitech Connectors, 6355 Series D-Sub Connector Kit For Use With Cable
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- Hammers
- Draw Wires & Fish Tapes
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
