Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$3.49

(exc. GST)

$3.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.49-
10 +$3.227%

*price indicative

RS Stock No.:
339-928
Distrelec Article No.:
300-81-240
Mfr. Part No.:
6355-0011-11
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Product Type

Hood

Accessory Type

D Sub Hoods

For Use With

Cable

Series

6355

Number of Contacts

15

Gender

Female

Material

Polyamide

Standards/Approvals

No

COO (Country of Origin):
SE
The Encitech Connectors D-Sub hood, paired with a D-Sub High Density connector, is made from UL-recognized polyamide material, ensuring durability and reliability. With an operating temperature range of -55°C to +110°C, it provides stable and secure connections for various industrial applications in challenging environments.

D-sub hood with quick-snap locking system

Packed in kit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy