HARTING D-Sub Series TPE Right Angle D-Sub Backshell, 25 Way Strain Relief

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 box of 10 units)*

$83.32

(exc. GST)

$91.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 10$8.332$83.32-
20 - 30$8.185$81.851%
40 +$8.035$80.353%

*price indicative

RS Stock No.:
923-0443
Mfr. Part No.:
09670250434
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

25

Product Type

D-Sub Backshell

Housing Material

TPE

D-Sub Shell Size

B

Orientation

Right Angle

Connector Type D

D-Sub Backshell

Colour

Black

Strain Relief

Yes

IP Rating

IP67

Series

D-Sub

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy