MH Connectors MHEE Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 821-2800
- Distrelec Article No.:
- 304-01-901
- Mfr. Part No.:
- MHEE-9-K
- Brand:
- MH Connectors
Get a bulk buy discount
Add 50 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$5.55
(exc. GST)
$6.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 340 unit(s) shipping from 10 February 2027
- Plus 163 unit(s) shipping from 31 March 2027
- Plus 500 unit(s) shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $5.55 | - |
| 50 - 99 | $5.51 | - |
| 100 - 249 | $5.32 | 4% |
| 250 - 499 | $5.12 | 7% |
| 500 + | $4.96 | 10% |
*price indicative
- RS Stock No.:
- 821-2800
- Distrelec Article No.:
- 304-01-901
- Mfr. Part No.:
- MHEE-9-K
- Brand:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | E | |
| Housing Material | Zinc | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | MHEE | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size E | ||
Housing Material Zinc | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series MHEE | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
MH Connectors MHEE Series
The MHEE range of Die-Cast Zinc Hoods from the MH MHulti Hood series feature a two piece zinc body with two body retaining screws. The MHulti series hood systems are designed with the assembler in mind, the internal cable retainer holds the cable in place while the rest of the hood is assembled providing quick and easy use. The MHEE series provides 350 degree shielding with the use of a unique metallised cone insert, supplies with the hood. This cone can be cut to size to fit the cable diameter required for the application.
• 2-piece die-cast hoods
• Exceptional RFI/EMI shielding
• Designed for quick and easy assembly of cable to hood
• Cable is held in place whilst the rest of the assembly is completed
• Metallised plastic bushing insert provides maximum 360° shielding at the critical cable entry point
• Simple removal of the inserts allow for rework or maintenance
Related links
- MH Connectors MHEE Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHEE Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHEE Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHDM Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHDM35 Series Zinc Angled D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHDTZK-RA Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHDTZK Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHDTZK-BK Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
