TE Connectivity HD20 Series Thermoplastic Right Angle D-Sub Backshell, 15 Way
- RS Stock No.:
- 782-9772
- Mfr. Part No.:
- 5207908-4
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save $2.00
View bulk pricing optionsSubtotal (1 unit)*
$11.36
(exc. GST)
$12.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.36 | - |
| 10 - 24 | $11.16 | $2.00 |
| 25 - 49 | $10.82 | $13.50 |
| 50 - 149 | $10.55 | $40.50 |
| 150 + | $10.34 | $153.00 |
*price indicative
- RS Stock No.:
- 782-9772
- Mfr. Part No.:
- 5207908-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Thermoplastic | |
| D-Sub Shell Size | A | |
| Orientation | Right Angle | |
| Connector Type D | D-Sub Backshell | |
| Colour | Black | |
| Series | HD20 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type D-Sub Backshell | ||
Housing Material Thermoplastic | ||
D-Sub Shell Size A | ||
Orientation Right Angle | ||
Connector Type D D-Sub Backshell | ||
Colour Black | ||
Series HD20 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
AMPLIMITE D-Sub Connector, HDP Series, Unshielded Box and Lid Backshells with Male Retainer Screws
AMPLIMITE unassembled hinged box and lid unshielded cable clamps or backshell kits with a 180 and 90° exit. These AMPLIMITE box and lid unshielded backshells have black thermoplastic housings with a textured finish, black thermoplastic gates, black zinc plated steel flat head screws, zinc plated yellow chromate steel male screw retainers and steel retaining clips. The cable diameter of these AMPLIMITE box and lid backshells can be adjusted by changing the cable support gates. The flat side of the cable support gates are for use with discrete wire and the semicircle side for use with jacketed cable. These AMPLIMITE backshells are for use with HDP Metal- Shell series d-sub connectors.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- HARTING D-Sub Series Thermoplastic Right Angle D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity HD20 Series ABS D Sub Backshell Strain Relief
- TE Connectivity AMPLIMITE HD-20 Series Plastic Right Angle D-Sub Backshell, 9 Way
- HARTING D-Sub Series Thermoplastic Right Angle D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Series Thermoplastic 9 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Right Angle D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Right Angle D-Sub Backshell, 37 Way Strain Relief
- TE Connectivity AMPLIMITE Series Zinc Right Angle D-Sub Backshell, 15 Way Strain Relief
