TE Connectivity AMPLIMITE HD-20 Series Plastic Right Angle D-Sub Backshell, 9 Way
- RS Stock No.:
- 191-8432
- Mfr. Part No.:
- 5207908-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 300 units)*
$4,544.10
(exc. GST)
$4,998.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 300 - 1200 | $15.147 | $4,544.10 |
| 1500 + | $14.844 | $4,453.20 |
*price indicative
- RS Stock No.:
- 191-8432
- Mfr. Part No.:
- 5207908-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | E | |
| Housing Material | Plastic | |
| Orientation | Right Angle | |
| Connector Type D | D-Sub Backshell | |
| Colour | Black | |
| Series | AMPLIMITE HD-20 | |
| Housing Plating | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size E | ||
Housing Material Plastic | ||
Orientation Right Angle | ||
Connector Type D D-Sub Backshell | ||
Colour Black | ||
Series AMPLIMITE HD-20 | ||
Housing Plating Zinc | ||
Standards/Approvals No | ||
AMPLIMITE D-Sub Connector, HDP Series, Unshielded Box and Lid Backshells with Male Retainer Screws
AMPLIMITE unassembled hinged box and lid unshielded cable clamps or backshell kits with a 180 and 90° exit. These AMPLIMITE box and lid unshielded backshells have black thermoplastic housings with a textured finish, black thermoplastic gates, black zinc plated steel flat head screws, zinc plated yellow chromate steel male screw retainers and steel retaining clips. The cable diameter of these AMPLIMITE box and lid backshells can be adjusted by changing the cable support gates. The flat side of the cable support gates are for use with discrete wire and the semicircle side for use with jacketed cable. These AMPLIMITE backshells are for use with HDP Metal- Shell series d-sub connectors.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity AMPLIMITE HD-20 Series Plastic Right Angle D-Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE HD-20 Series Metal Plated Plastic Straight D-Sub Backshell, 9 Way Strain Relief
- TE Connectivity Amplimite HD-20 Series ABS D Sub Backshell, 9 Way
- TE Connectivity Amplimite HD-20 Series PC D Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE HD-20 Series Steel Angled D-Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE Series Zinc Right Angle D-Sub Backshell, 9 Way Strain Relief
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D Sub Standard Connector Female
- TE Connectivity AMPLIMITE HD-20 Series Thermoplastic Right Angle 25 Way
