Amphenol Communications Solutions 863093C Series TPE Angled, Straight D-Sub Backshell, 50 Way Strain Relief

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
740-1309
Mfr. Part No.:
863093C50MLF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

50

Product Type

D-Sub Backshell

D-Sub Shell Size

D

Housing Material

TPE

Orientation

Angled, Straight

Connector Type D

D-Sub Backshell

Colour

Silver

Strain Relief

Yes

Series

863093C

Housing Plating

Metallised

Standards/Approvals

No

COO (Country of Origin):
IN

FCI D-Subminiature Shielded Metallised Plastic Hood with Strain Relief


Shielded metallised plastic hoods for d-type subminiature connectors. These universal metallised plastic hoods are made from thermoplastic with a metallised coating and have an angled cable exit with a metal screw fixing cable clamp strain relief.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy