Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 37 Way Strain Relief

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.51

(exc. GST)

$18.16

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 73 left, ready to ship from another location
  • Final 2 unit(s) shipping from 03 July 2026

Units
Per unit
1 - 12$16.51
13 - 24$16.21
25 +$15.91

*price indicative

RS Stock No.:
740-1201
Mfr. Part No.:
8655MH3712LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Backshell

Number of Contacts

37

Housing Material

Die Cast Zinc

D-Sub Shell Size

C

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Silver

Strain Relief

Yes

Series

8655MH

Housing Plating

Nickel

Standards/Approvals

No

FCI D-Subminiature Shielded Metal Hood with Straight Exit and 2 Metal Clamps


Shielded EMI/RFI metal hood for use with d-type subminiature connectors. These shielded metal hoods are made from die cast zinc with a nickel plating, have a straight cable exit and are supplied with 2 die cast zinc cable clamps for strain relief. The jack screws for these d-sub metal hoods have an M3 thread.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy