Provertha 104 Series Thermoplastic Polymer Straight D-Sub Backshell, 50 Way

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$64.03

(exc. GST)

$70.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$64.03
25 - 99$62.12
100 - 499$60.21
500 - 999$58.91
1000 +$57.66

*price indicative

RS Stock No.:
729-9761
Mfr. Part No.:
10450DC001
Brand:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Number of Contacts

50

Product Type

D-Sub Backshell

D-Sub Shell Size

D

Housing Material

Thermoplastic Polymer

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Black

Series

104

Standards/Approvals

No

COO (Country of Origin):
HU

Quick Lock D-Sub Die Cast Hoods - Provertha


The Provertha Quick Lock range of D-Sub die cast hoods offers a Push_Pull locking system for easy, fast, blind-mating and secure connection of D-Sub cable connectors to D-Sub device interfaces. The 103 series of Quick Lock hoods have 2 cable inputs and the 104 series has 3 cable inputs. These Quick Lock hoods are suitable for use with crimp flanges, internal and external cable clamps.

Provertha D Type Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy