Provertha 104 Series Thermoplastic Polymer Straight D-Sub Backshell, 25 Way
- RS Stock No.:
- 729-9759
- Mfr. Part No.:
- 10425DC001
- Brand:
- Provertha
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $33.00
View bulk pricing optionsSubtotal (1 unit)*
$44.11
(exc. GST)
$48.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 279 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $44.11 | - |
| 25 - 99 | $42.79 | $33.00 |
| 100 - 499 | $41.46 | $265.00 |
| 500 - 999 | $40.59 | $1,760.00 |
| 1000 + | $39.73 | $4,380.00 |
*price indicative
- RS Stock No.:
- 729-9759
- Mfr. Part No.:
- 10425DC001
- Brand:
- Provertha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | B | |
| Housing Material | Thermoplastic Polymer | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Black | |
| Series | 104 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 25 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size B | ||
Housing Material Thermoplastic Polymer | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Black | ||
Series 104 | ||
Standards/Approvals No | ||
Quick Lock D-Sub Die Cast Hoods - Provertha
The Provertha Quick Lock range of D-Sub die cast hoods offers a Push_Pull locking system for easy, fast, blind-mating and secure connection of D-Sub cable connectors to D-Sub device interfaces. The 103 series of Quick Lock hoods have 2 cable inputs and the 104 series has 3 cable inputs. These Quick Lock hoods are suitable for use with crimp flanges, internal and external cable clamps.
Provertha D Type Connectors
Related links
- Provertha 104 Series Thermoplastic Polymer Straight D-Sub Backshell, 9 Way
- Provertha 104 Series Thermoplastic Polymer Straight D-Sub Backshell, 50 Way
- Provertha 104 Series ABS Straight D-Sub Backshell, 25 Way
- JAE Polymer Straight D-Sub Backshell, 25 Way
- HARTING D-Sub Waterproof Series Polymer Straight D-Sub Backshell, 25 Way Strain Relief
- Provertha 104 Series ABS Straight D-Sub Backshell, 50 Way
- Provertha 104 Series ABS Straight D-Sub Backshell, 9 Way
- Provertha 104 Series ABS Straight D-Sub Backshell, 15 Way
