TE Connectivity AMPLIMITE Series Polymer Angled D-Sub Backshell, 15 Way
- RS Stock No.:
- 717-4451
- Distrelec Article No.:
- 303-06-513
- Mfr. Part No.:
- 6-1393738-0
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 717-4451
- Distrelec Article No.:
- 303-06-513
- Mfr. Part No.:
- 6-1393738-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 15 | |
| Housing Material | Polymer | |
| D-Sub Shell Size | A | |
| Orientation | Angled | |
| Connector Type D | D-Sub Backshell | |
| Colour | Grey | |
| Series | AMPLIMITE | |
| Housing Plating | Nickel over Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Backshell | ||
Number of Contacts 15 | ||
Housing Material Polymer | ||
D-Sub Shell Size A | ||
Orientation Angled | ||
Connector Type D D-Sub Backshell | ||
Colour Grey | ||
Series AMPLIMITE | ||
Housing Plating Nickel over Copper | ||
Standards/Approvals No | ||
D-Sub Connector Cable Clamp Backshells 45 Degree
A range of D-sub connector 45 degree cable clamp backshells, shielded and unshielded versions.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Note
These backshells are not supplied with Jack screws and the suitable jack screws are stock number 717-4521.
Related links
- TE Connectivity AMPLIMITE Series Polymer Angled D-Sub Backshell, 15 Way
- TE Connectivity AMPLIMITE Series Polymer Angled D-Sub Backshell, 37 Way
- TE Connectivity AMPLIMITE Series Polymer Angled D-Sub Backshell, 9 Way
- TE Connectivity Polymer Angled D-Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE HD-20 Series Gadolinium Zinc Alloy Angled D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity AMPLIMITE Series Polymer Right Angle D-Sub Backshell, 37 Way
- TE Connectivity AMPLIMITE Series Polymer Right Angle D-Sub Backshell, 25 Way
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 15 Way
