HARTING D-Sub Series Thermoplastic Right Angle D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 692-5841
- Distrelec Article No.:
- 144-18-349
- Mfr. Part No.:
- 09670090435
- Brand:
- HARTING
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 692-5841
- Distrelec Article No.:
- 144-18-349
- Mfr. Part No.:
- 09670090435
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | D-Sub | |
| Housing Material | Thermoplastic | |
| Orientation | Right Angle | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| Strain Relief | Yes | |
| Colour | Silver | |
| Connector Type D | D-Sub Backshell | |
| Distrelec Product Id | 144-18-349 | |
| D-Sub Shell Size | E | |
| Housing Plating | Metallised | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series D-Sub | ||
Housing Material Thermoplastic | ||
Orientation Right Angle | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
Strain Relief Yes | ||
Colour Silver | ||
Connector Type D D-Sub Backshell | ||
Distrelec Product Id 144-18-349 | ||
D-Sub Shell Size E | ||
Housing Plating Metallised | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
Plastic hoods
Hoods consisting of 2 shells.
An internal cable clamp with plastic adapter allows use with different types of cable.
Supplied with long screws for fastening to base.
Related links
- HARTING D-Sub Series Thermoplastic 9 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Right Angle D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Right Angle D-Sub Backshell, 15 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Right Angle D-Sub Backshell, 37 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Right Angle D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Series Polymer Right Angle D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Series Metal Right Angle D-Sub Backshell, 9 Way Strain Relief
