ASSMANN WSW AGP Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 674-2167
- Mfr. Part No.:
- AGP 25 G-METALL
- Brand:
- ASSMANN WSW
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.98
(exc. GST)
$9.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | $8.98 |
| 7 - 12 | $8.78 |
| 13 + | $8.65 |
*price indicative
- RS Stock No.:
- 674-2167
- Mfr. Part No.:
- AGP 25 G-METALL
- Brand:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 25 | |
| Housing Material | Zinc | |
| D-Sub Shell Size | B | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | AGP | |
| IP Rating | IP67 | |
| Housing Plating | Metallised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Product Type D-Sub Backshell | ||
Number of Contacts 25 | ||
Housing Material Zinc | ||
D-Sub Shell Size B | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series AGP | ||
IP Rating IP67 | ||
Housing Plating Metallised | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
D-Sub Cover, Straight Cable Exit
Assmann
Related links
- ASSMANN WSW AGP Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- ASSMANN WSW AGP Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- ASSMANN WSW AGP Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- ASSMANN WSW AGP Series Polycarbonate Straight D-Sub Backshell, 25 Way Strain Relief
- ASSMANN WSW AGP Series Polycarbonate Straight D-Sub Backshell, 37 Way Strain Relief
- ASSMANN WSW AGP Series Polycarbonate Straight D-Sub Backshell, 9 Way Strain Relief
- ASSMANN WSW AGP Series Polycarbonate Straight D-Sub Backshell, 15 Way Strain Relief
- ASSMANN WSW AMET Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
