Hirose CTF Series Polymer Straight D-Sub Backshell, 15 Way
- RS Stock No.:
- 608-0529
- Mfr. Part No.:
- HDA-CTF(50)
- Brand:
- Hirose
Get a bulk buy discount
Add 25 more to save $9.50
View bulk pricing optionsSubtotal (1 unit)*
$12.81
(exc. GST)
$14.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $12.81 | - |
| 25 - 74 | $12.43 | $9.50 |
| 75 - 199 | $12.03 | $58.50 |
| 200 - 399 | $11.79 | $204.00 |
| 400 + | $11.55 | $504.00 |
*price indicative
- RS Stock No.:
- 608-0529
- Mfr. Part No.:
- HDA-CTF(50)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Polymer | |
| D-Sub Shell Size | A | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Grey | |
| Series | CTF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 15 | ||
Product Type D-Sub Backshell | ||
Housing Material Polymer | ||
D-Sub Shell Size A | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Grey | ||
Series CTF | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- Hirose CTF Series ABS Straight D-Sub Backshell, 9 Way
- Hirose CTF Series ABS Straight D-Sub Backshell, 25 Way
- Hirose CTH Series ABS Straight D-Sub Backshell, 15 Way
- HARTING D-Sub Waterproof Series Polymer Straight D-Sub Backshell, 15 Way Strain Relief
- JAE Polymer Straight D-Sub Backshell, 15 Way
- Amphenol Communications Solutions L17 Series Polymer Angled 15 Way
- Hirose, CTF Series Locking Device For Use With CTF Series D Subminiature Connectors
- Hirose, CTF Series Locking Device For Use With CTF Series D Subminiature Connector
