Molex 213032 Series Die Cast Zinc Angled, Straight D Sub Backshell, 3 Way, Strain Relief
- RS Stock No.:
- 239-5719
- Mfr. Part No.:
- 213032-1022
- Brand:
- Molex
Bulk discount available
Subtotal (1 tray of 6 units)*
$147.948
(exc. GST)
$162.744
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 6 - 54 | $24.658 | $147.95 |
| 60 - 114 | $23.917 | $143.50 |
| 120 - 294 | $23.20 | $139.20 |
| 300 - 594 | $22.503 | $135.02 |
| 600 + | $21.828 | $130.97 |
*price indicative
- RS Stock No.:
- 239-5719
- Mfr. Part No.:
- 213032-1022
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| D-Sub Shell Size | S1 | |
| Housing Material | Die Cast Zinc | |
| D Connector Type | Waterproof D-Sub | |
| Body Orientation | Angled, Straight | |
| Colour | Green | |
| Strain Relief | Yes | |
| IP Rating | IP20 | |
| Series | 213032 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
D-Sub Shell Size S1 | ||
Housing Material Die Cast Zinc | ||
D Connector Type Waterproof D-Sub | ||
Body Orientation Angled, Straight | ||
Colour Green | ||
Strain Relief Yes | ||
IP Rating IP20 | ||
Series 213032 | ||
- COO (Country of Origin):
- DE
The Molex Juwel Backshells for FCT D-Sub Connectors offer cable management by enabling a straight to 45-degree adjustment of the d-sub connectors orientation and provide click-and-close assembly, protection and strain relief.
Screw versions available
Modern design with sleek back panel
No loose parts
Flexible cable outlet
IP20
Low-halogen
Modern design with sleek back panel
No loose parts
Flexible cable outlet
IP20
Low-halogen
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Molex 213032 Series Die Cast Zinc Angled 3 Way, Strain Relief
- FCT from Molex FMR Series Die Cast Zinc Angled D Sub Backshell Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D Sub Backshell Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D Sub Backshell Strain Relief
- FCT from Molex FMD Series Die Cast Zinc Angled D Sub Backshell Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D Sub Backshell Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D Sub Backshell Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D Sub Backshell Strain Relief
