Norcomp 981 Series Zinc Alloy Right Angle D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 205-4772
- Mfr. Part No.:
- 981-025-130R121
- Brand:
- Norcomp
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$13.64
(exc. GST)
$15.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 11 November 2026
- Plus 100 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.64 | - |
| 10 - 49 | $13.10 | 3% |
| 50 - 99 | $12.56 | 7% |
| 100 + | $12.30 | 9% |
*price indicative
- RS Stock No.:
- 205-4772
- Mfr. Part No.:
- 981-025-130R121
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 25 | |
| Housing Material | Zinc Alloy | |
| Connector Type D | D-Sub | |
| Orientation | Right Angle | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | 981 | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type D-Sub Backshell | ||
Number of Contacts 25 | ||
Housing Material Zinc Alloy | ||
Connector Type D D-Sub | ||
Orientation Right Angle | ||
Colour Silver | ||
Strain Relief Yes | ||
Series 981 | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Norcomp right angle with thumbscrew D-sub backshell used easy backshell assembly which reduce manufacturing cost and available in die cast for over 70 dB shielding. It used nickel type of plating. It has 025 position.
It provide proper strain relief.
Non-conductive grommet
Related links
- Norcomp 981 Series Zinc Alloy Right Angle D-Sub Backshell, 25 Way Strain Relief
- Norcomp 981 Series Zinc Alloy Right Angle D-Sub Backshell, 15 Way Strain Relief
- Norcomp 981 Series Zinc Right Angle D-Sub Backshell, 9 Way
- Norcomp 994 Series Zinc Alloy Straight D-Sub Backshell, 25 Way Strain Relief
- Norcomp 971 Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- Norcomp 952 Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- Norcomp 994 Series Zinc Alloy Right Angle D-Sub Backshell, 9 Way Strain Relief
