Aratas XM2S Series PBT Straight D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 202-6879
- Mfr. Part No.:
- XM2S-0912
- Brand:
- Aratas
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$20.30
(exc. GST)
$22.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 230 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $20.30 | - |
| 5 - 9 | $19.70 | 2% |
| 10 - 19 | $19.10 | 5% |
| 20 - 49 | $18.71 | 7% |
| 50 + | $18.32 | 9% |
*price indicative
- RS Stock No.:
- 202-6879
- Mfr. Part No.:
- XM2S-0912
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| Housing Material | PBT | |
| D-Sub Shell Size | E | |
| Orientation | Straight | |
| Connector Type D | D-Sub | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | XM2S | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
Housing Material PBT | ||
D-Sub Shell Size E | ||
Orientation Straight | ||
Connector Type D D-Sub | ||
Colour Silver | ||
Strain Relief Yes | ||
Series XM2S | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Omron D-Sub connector assembly hood belongs to XM2S series, it is mainly used for office equipment interfaces. It has total 9 contacts also it has attached M3 lock screw.
The metallized plastic hood provides noise protection.
It is shielded against electromagnetic interference
It is RoHS compliant
It is fitted in a rugged, compact metal shell.
Related links
- Omron XM2S Series Polybutylene Terephthalate Straight D-Sub Backshell, 9 Way Strain Relief
- Omron XM2S Series Polybutylene Terephthalate Right Angle D-Sub Backshell, 9 Way Strain Relief
- Omron XM2S Series Polybutylene Terephthalate Straight D-Sub Backshell, 25 Way Strain Relief
- Omron XM2S Series Polybutylene Terephthalate Straight D-Sub Backshell, 37 Way Strain Relief
- Omron XM2S Series Polybutylene Terephthalate Straight D-Sub Backshell, 15 Way Strain Relief
- Omron XM2S Series Polybutylene Terephthalate Right Angle D-Sub Backshell, 25 Way Strain Relief
- ASSMANN WSW Polybutylene Terephthalate Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 165X Series Polybutylene Terephthalate Straight D-Sub Backshell, 15 Way Strain Relief
