Hirose CTF Series ABS Straight D-Sub Backshell, 9 Way
- RS Stock No.:
- 184-6474
- Mfr. Part No.:
- HDE-CTF1(4-40)(50)
- Brand:
- Hirose
This image is representative of the product range
Subtotal (1 unit)*
$29.19
(exc. GST)
$32.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 left, ready to ship from another location
- Plus 16 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.19 |
*price indicative
- RS Stock No.:
- 184-6474
- Mfr. Part No.:
- HDE-CTF1(4-40)(50)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| D-Sub Shell Size | E | |
| Housing Material | ABS | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Grey | |
| Series | CTF | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
D-Sub Shell Size E | ||
Housing Material ABS | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Grey | ||
Series CTF | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Standard screw type locking mechanism provides a strong and secure lock.
ABS resin molding material offers light weight, sturdy construction.
Easy to assemble and service because the case is split at the center of the cable inlet and few screws are used.
Two types of locking devices are available, rectangular and hexagonal
Can easily incorporate solderling (HD) and crimping.
HIROSE CTF series plastic D subminiature shells offer the highest quality of mechanical design and appearance. Available to fit 9, 15, 25, and 37 position connectors and most competitors products. LN mounts allow for design flexibility.
Standard screw type locking mechanism provides a strong and secure lock.
ABS resin molding material offers light weight, sturdy construction.
Easy to assemble and service because the case is split at the center of the cable inlet and few screws are used.
Two types of locking devices are available, rectangular and hexagonal, to meet different panel mounting complies.
Can easily incorporate solderling (HD) and crimping.
Application
Modems in communications equipment such as computers, peripherals and terminal equipment, control equipment, measuring instruments, and export equipment.
Related links
- Hirose CTF Series ABS Straight D-Sub Backshell, 9 Way
- Hirose CTF Series ABS Straight D-Sub Backshell, 25 Way
- Hirose CTH Series ABS Straight D-Sub Backshell, 9 Way
- Hirose CTF Series Polymer Straight D-Sub Backshell, 15 Way
- Hirose, CTF Series Locking Device For Use With CTF Series D Subminiature Connectors
- Hirose, CTF Series Locking Device For Use With CTF Series D Subminiature Connector
- Provertha 103 Series ABS Straight D-Sub Backshell, 9 Way
- Provertha 104 Series ABS Straight D-Sub Backshell, 9 Way
