Amphenol Communications Solutions BLF Series Nylon Straight D-Sub Backshell, 37 Way Strain Relief

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$388.60

(exc. GST)

$427.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 100$3.886$388.60
200 - 300$3.788$378.80
400 +$3.73$373.00

*price indicative

RS Stock No.:
173-8628
Mfr. Part No.:
86303645BLF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

37

Product Type

D-Sub Backshell

D-Sub Shell Size

C

Housing Material

Nylon

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Black

Strain Relief

Yes

Series

BLF

Standards/Approvals

RoHS

COO (Country of Origin):
DK

FCI D-Subminiature Snap Together Plastic Hood


Two piece snap-together hoods for use with d-type subminiature connectors. These black cable mount snap-together hoods are made from nylon (apart from stock number 740-1270 which is thermoplastic), and have a straight cable exit with a screw fixing cable clamp strain relief. The jack screws for these plastic hoods have an M3 thread and grey caps, apart from stock number 740-1270 which has a 4.40 UNC thread.

Each
$6.60
Each (In a Box of 100)
$4.536
Each
$6.69
Each (In a Box of 100)
$3.059

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy