ITT Cannon TPE Straight D-Sub Backshell, 9 Way

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$31.73

(exc. GST)

$34.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,175 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95$6.346$31.73-
100 - 195$6.128$30.643%
200 +$5.834$29.178%

*price indicative

RS Stock No.:
160-1610
Mfr. Part No.:
DE 115339-20
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Number of Contacts

9

Product Type

D-Sub Backshell

D-Sub Shell Size

E

Housing Material

TPE

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Black

Housing Plating

Tin

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Click-in plastic hoods


The simplest hoods, made of 2 identical shells that click into place when pressed together.

No screws.

Accept round cables with straight or side output, which can be fixed in place using tightening clamps.

The connector mounting holes are left free, so that many different locking accessories can be used.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy