TE Connectivity Amplimite Series Zinc Straight Cable Clamp Kit, 15 Way Strain Relief
- RS Stock No.:
- 678-986
- Mfr. Part No.:
- 5745919-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
$527.56
(exc. GST)
$580.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $527.56 | $52.756 |
*price indicative
- RS Stock No.:
- 678-986
- Mfr. Part No.:
- 5745919-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | Cable Clamp Kit | |
| D-Sub Shell Size | 2 | |
| Housing Material | Zinc | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | Amplimite | |
| Housing Plating | Nickel over Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type Cable Clamp Kit | ||
D-Sub Shell Size 2 | ||
Housing Material Zinc | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Black | ||
Strain Relief Yes | ||
Series Amplimite | ||
Housing Plating Nickel over Copper | ||
- COO (Country of Origin):
- MX
The TE Connectivity Cable Clamp Kit is a shielded strain relief accessory designed for 15-position connectors with Shell size 2. It is part of the AMPLIMITE series and constructed from zinc, offering strong mechanical support and effective EMI/RFI shielding. This kit is Ideal for industrial and commercial applications where secure cable retention and signal integrity are essential.
Zinc construction provides durability and electromagnetic shielding
Compatible with Shell size 2 connectors for precise fit
Supports 15-position configurations for Compact signal applications
Related links
- TE Connectivity Amplimite Series Zinc Straight Cable Clamp Kit, 15 Way Strain Relief
- TE Connectivity Amplimite Series Zinc Straight Cable Clamp Kit, 25 Way Strain Relief
- TE Connectivity Amplimite Series Thermoplastic Straight Cable Clamp Kit, 15 Way Strain Relief
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity Amplimite Series Thermoplastic Straight Cable Clamp Kit, 25 Way Strain Relief
- TE Connectivity AMPLIMITE Kit Series Zinc Straight Cable Clamp Kit, 37 Way
- TE Connectivity AMPLIMITE Series Zinc Right Angle D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity Amplimite Series Thermoplastic Straight Cable Clamp Kit Strain Relief
