FCT from Molex 173111 Series Polyamide Straight D-Sub Backshell
- RS Stock No.:
- 497-919
- Distrelec Article No.:
- 144-17-576
- Mfr. Part No.:
- 1731110005
- Brand:
- FCT from Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$9.97
(exc. GST)
$10.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 263 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.97 | - |
| 10 - 24 | $9.17 | 8% |
| 25 + | $8.28 | 16% |
*price indicative
- RS Stock No.:
- 497-919
- Distrelec Article No.:
- 144-17-576
- Mfr. Part No.:
- 1731110005
- Brand:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | 3 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Grey | |
| Series | 173111 | |
| Standards/Approvals | IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, Molex Product Declaration, REACH, RoHS, chemSHERPA | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size 3 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Grey | ||
Series 173111 | ||
Standards/Approvals IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, Molex Product Declaration, REACH, RoHS, chemSHERPA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- FCT from Molex 173111 Series Polyamide 90° D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS, Polycarbonate Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS Straight D-Sub Backshell
- FCT from Molex 173111 Series Polycarbonate, ABS Straight D-Sub Backshell
- FCT from Molex 173111 Series Polybutylene Terephthalate Straight D-Sub Backshell
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 50 Way
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 25 Way
