Encitech Connectors 2112 Series Steel Straight D-Sub Backshell, 9 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.79

(exc. GST)

$5.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$4.79
10 - 24$4.41
25 +$3.87

*price indicative

RS Stock No.:
339-876
Distrelec Article No.:
144-18-195
Mfr. Part No.:
2112-0101-01
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Number of Contacts

9

Product Type

D-Sub Backshell

Housing Material

Steel

Orientation

Straight

Colour

Black

Series

2112

Standards/Approvals

No

COO (Country of Origin):
TW
The Encitech Connectors DA adapter is made from UL-recognized plastic material, ensuring safety and reliability. It operates effectively in temperatures ranging from -55°C to +105°C. The shielded kit features nickel plating over copper, providing excellent protection against corrosion and electrical interference.

Available in EMI-shielded and unshielded version

Delivered complete with wires and Sub-D

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy