CONEC 165X1 Series ABS Horizontal D-Sub Backshell, 9 Way

Get a bulk buy discount

Add 10 more to save $14.80

View bulk pricing options

Subtotal (1 unit)*

$18.44

(exc. GST)

$20.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$18.44-
10 - 24$16.96$14.80
25 +$14.93$87.75

*price indicative

RS Stock No.:
300-223
Mfr. Part No.:
165X14719X
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

9

Product Type

D-Sub Backshell

Housing Material

ABS

Orientation

Horizontal

Connector Type D

Standard

Colour

Silver

Series

165X1

Housing Plating

Nickel

Standards/Approvals

No

COO (Country of Origin):
SK
The CONEC hood for 9 to 50pos socket connector is water-resistant and shielded for EMI/RFI. The metal shells are made of copper alloy with a minimum of 315μin tin over 40-80μin nickel. The insulator is TPE.

Clamps Stainless steel

Screw Stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy