ITT Cannon Brass Straight D-Sub Backshell Strain Relief

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$69.72

(exc. GST)

$76.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 242 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$69.72-
10 +$64.157%

*price indicative

RS Stock No.:
283-424
Mfr. Part No.:
M85049/48-1-1F
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

D-Sub Backshell

Housing Material

Brass

Connector Type D

D-Sub

Orientation

Straight

Colour

Dark Green

Strain Relief

Yes

Housing Plating

Tin

Standards/Approvals

No

The ITT Cannon back shells are designed for use with D-Sub MIL Spec connectors with a straight mounting angle, featuring an insulated shell size A and a snap-together back shell type, the unit weight is 18.358 g, these back shells are compliant with RoHS and REACH SVHC standards.

Insulation material thermoplastic

Shell plating nickel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy